Sealey AH15RX/38 Air Hose 15m x Ø10mm with 1/4BSP Unions Heavy-Duty

MPN
AH15RX/38
Brand
Sealey
EAN-13
5054630184581
Order Code
89-0833
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in accordance to EN 2398. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4""BSP female swivel unions. Black hose supplied in pre-fitted lengths. Guaranteed silicone-free.
  • Manufactured in accordance to EN 2398.
  • Rubber alloy air hose suitable for garage and bodyshop applications.
  • Fitted with 1/4""BSP female swivel unions.
  • Black hose supplied in pre-fitted lengths.
  • Guaranteed silicone-free.
  • Model No. AH15RX/38
Type Air Hose
Diameter 10mm
Length 15m
Colour Black
Bore Ø10mm(3/8")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 3.48kg

Reviews

Be the first to submit a review

Trustpilot