Sealey AH15R Air Hose 15m x Ø8mm with 1/4"BSP Unions Extra-Heavy-Duty

Order Code:

89-0829

Brand: Sealey MPN: AH15R EAN-13: 5054511469882
Qty Unit Price (Ex VAT)
1+ £47.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High quality rubber air hose with protective wrap manufactured to EN 2398. Fitted with bend restrictors and female 1/4"BSP swivel unions. Guaranteed silicone-free for use in the bodyshop.


  • High quality rubber air hose with protective wrap manufactured to EN 2398.
  • Fitted with bend restrictors and female 1/4"BSP swivel unions.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH15R
Type Air Hose
Diameter 8mm
Length 15m
Colour Blue & Red
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 2.4kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot