Sealey AH10RX Air Hose 10m x Ø8mm with 1/4in.bsp Unions Heavy-duty

MPN
AH10RX
Brand
Sealey
EAN-13
5054630302701
Order Code
89-0192
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in accordance to EN ISO 2398. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4""BSP male connectors and bend restrictors. Black hose supplied in pre-fitted lengths. Guaranteed silicone-free.
  • Manufactured in accordance to EN ISO 2398.
  • Rubber alloy air hose suitable for garage and bodyshop applications.
  • Fitted with 1/4""BSP male connectors and bend restrictors.
  • Black hose supplied in pre-fitted lengths.
  • Guaranteed silicone-free.
  • Model No. AH10RX
Type Air Hose
Diameter 8mm
Length 10
Colour Black
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 1.75kg

Reviews

Be the first to submit a review

Trustpilot