Sealey AH10C/6 PU Coiled Air Hose 10m x Ø6mm with 1/4BSP Unions

MPN
AH10C/6
Brand
Sealey
EAN-13
5054511537000
Order Code
89-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use. Fitted with 1/4""BSP swivel unions on both ends and metal hose end guards.
  • Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use.
  • Fitted with 1/4""BSP swivel unions on both ends and metal hose end guards.
  • Model No. AH10C/6
Type Coil Hose
Diameter 6mm
Length 10
Colour Red
Bore Ø6mm
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot