Sealey ACP16 Coupling Body Male 1/4"bspt Pack of 5

Order Code:

89-0818

Brand: Sealey MPN: ACP16 EAN-13: 5024209235020
Qty Unit Price (Ex VAT)
1+ £43.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools. Compatible with standard coupling adaptors.

Model NoACP16
Nett Weight:0.56Kg
Pack Qty:5 - Other available Pack Quantities: AC16 (x1), AC16BP (x50)
Thread Size:1/4"BSPT
Type:Male Thread

Type Male Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 0.56kg
Pack Qty 5 - Other available Pack Quantities: AC16 (x1), AC16BP (x50)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot