Sealey AC78 Coupling Body Male 1/2"BSPT

MPN
AC78
Brand
Sealey
EAN-13
5051747771666
Order Code
89-8923
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible only with XF coupling adaptors. Free airflow rate at 100psi(7bar): 100-130cfm(2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
  • Manufactured in the UK.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Hardened steel construction with corrosive resistant finish.
  • Compatible only with high flow coupling adaptors.
  • Flow rate at 6bar(2200L/min) @ 0.5bar p.d.
  • Model No. AC78
Type Male thread
Thread Size 1/2in
Lifetime Warranty No
Nett Weight 0.10kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot