Sealey Air Line Couplings Male Thread

Sealey Brand: Sealey

These air line couplings from Sealey have a male thread and are available with a choice of thread sizes.

  • Compatible only with high flow coupling adaptors
  • Hardened steel construction with corrosive resistant finish
  • Free airflow rate at 100psi: 100 to 120cfm (2832 to 3398ltr/min)
  • Made in the UK
Description Image Product Buy Pricing (Ex VAT) Type Thread Size Nett Weight Lifetime Warranty Pack Qty
Sealey AC30 Coupling Body Male 1/4"bspt
Sealey AC30 Coupling Body Male 1/4"bspt
Standard range
Order code: 89-0788
MPN: AC30

Despatched within 2 working days - 100 in stock
1+ £17.23
Price per unit Ex VAT
Male Thread 1/4"BSPT 0.09kg No 1
Sealey AC32 Coupling Body Male 3/8"bspt
Sealey AC32 Coupling Body Male 3/8"bspt
Standard range
Order code: 89-0790
MPN: AC32

Despatched within 2 working days - 50 in stock
1+ £17.23
Price per unit Ex VAT
Male Thread 3/8"BSPT 0.09kg No 1
Sealey AC78 Coupling Body Male 1/2"BSPT
Sealey AC78 Coupling Body Male 1/2"BSPT
Standard range
Order code: 89-8923
MPN: AC78

Despatched within 2 working days - 50 in stock
1+ £17.23
Price per unit Ex VAT
Male thread 1/2in 0.10kg No 1

Trustpilot