Sealey AB061SDH Self Drilling Screw Assortment 410pc Hex Head Zinc DIN 7504K

MPN
AB061SDH
Brand
Sealey
EAN-13
5054511053418
Order Code
84-1924
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 410 self-drilling hexagon head screws DIN 7504K.
  • Self-drilling screw assortment.
  • Hexagon head.
  • DIN 7504K.
  • Quantity: 410.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; 4.2 x 19 (x70), 4.2 x 25 (x80), 4.8 x 13 (x70), 4.8 x 19 (x60), 4.8 x 25 (x60), 5.5 x 25 (x10), 5.5 x 38 (x10), 5.5 x 51 (x10), 6.3 x 25 (x10), 6.3 x 38 (x10), 6.3 x 50mm (x20).
  • Model No. AB061SDH

Set contents (approximate quantity): 4.2 x 19 (x70), 4.2 x 25 (x80), 4.8 x 13 (x70), 4.8 x 19 (x60), 4.8 x 25 (x60), 5.5 x 25 (x10), 5.5 x 38 (x10), 5.5 x 51 (x10), 6.3 x 25 (x10), 6.3 x 38 (x10), 6.3 x 50mm (x20).
Type Hex
Length Various
Thread Size Various
Drive Type Hex
Material Steel
Finish Zinc Plated
Contents Diameter x Length; 4.2 x 19 (x70), 4.2 x 25 (x80), 4.8 x 13 (x70), 4.8 x 19 (x60), 4.8 x 25 (x60), 5.5 x 25 (x10), 5.5 x 38 (x10), 5.5 x 51 (x10), 6.3 x 25 (x10), 6.3 x 38 (x10), 6.3 x 50mm (x20)
Nett Weight 1.65kg
Quantity 410
Size Various

Reviews

Be the first to submit a review

Trustpilot