Sealey Self Drilling Screw Assortments

Sealey Brand: Sealey

These assortments from Sealey contain self-drilling screws with either hexagonal or Phillips pan heads.

  • Supplied in partitioned box
Description Image Product Buy Pricing (Ex VAT) Type Drive Type Contents Nett Weight Quantity Length Thread Size Material Finish Size
Sealey AB060SDS Self Drilling Screw Assortment 500pc Pan Head Phillips Zinc
Sealey AB060SDS Self Drilling Screw Assortment 500pc Pan Head Phillips Zinc
Standard range
Order code: 84-1923
MPN: AB060SDS

Despatched within 2 working days - 50 in stock
1+ £22.00
Price per unit Ex VAT
Phillips Phillips Diameter x Length; 3.5 x 13 (x100), 3.5 x 19 (x100), 3.5 x 25 (x100), 4.2 x 13 (x100), 4.2 x 19 (x40), 4.8 x 25 (x30), 4.8 x 19mm (x30) 0.95kg 500 Various Various Steel Zinc Plated Various
Sealey AB061SDH Self Drilling Screw Assortment 410pc Hex Head Zinc DIN 7504K
Sealey AB061SDH Self Drilling Screw Assortment 410pc Hex Head Zinc DIN 7504K
Standard range
Order code: 84-1924
MPN: AB061SDH

Despatched within 2 working days - 100 in stock
1+ £36.00
Price per unit Ex VAT
Hex Hex Diameter x Length; 4.2 x 19 (x70), 4.2 x 25 (x80), 4.8 x 13 (x70), 4.8 x 19 (x60), 4.8 x 25 (x60), 5.5 x 25 (x10), 5.5 x 38 (x10), 5.5 x 51 (x10), 6.3 x 25 (x10), 6.3 x 38 (x10), 6.3 x 50mm (x20) 1.65kg 410 Various Various Steel Zinc Plated Various

Trustpilot