Sealey AAS3000 Axle Stands (Pair) 3tonne Capacity per Stand Auto Rise Ratchet

MPN
AAS3000
Brand
Sealey
EAN-13
5054511097870
Order Code
94-2249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ratchet type axle stands, with cast iron support posts. Auto Rise feature operated by pulling the lever, allowing gas assisted crutch to rise automatically until it meets the axle or chassis of the vehicle. Angled teeth in posts prevent accidental release of load - the more weight applied, the tighter the post is locked. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.
  • Min./Max. Working Height: 343/510mm.
  • Capacity: 6 Tonne per pair.
  • Ratchet type axle stands, with cast iron support post.
  • Auto Rise operated by lever, allowing gas assisted post to rise.
  • Angled treads in post prevent accidental release of load - the more weight applied, the tighter the post is locked.
  • Full width crutch for safe support of load.
  • Sold in pairs.
  • Model No. AAS3000



Type Axle Stand
Load Capacity 3tonne
Capacity Each 3tonne
Capacity Pair 6tonne
Maximum Working Height 510mm
Minimum Working Height 343mm
Nett Weight 10.96kg

Reviews

Be the first to submit a review

Trustpilot