Sealey AAS Axle Stand Pair with Auto Rise Ratchet Range

Sealey Brand: Sealey
Ratchet type axle stands, with cast iron support posts. Auto Rise feature operated by pulling the lever, allowing gas assisted crutch to rise automatically until it meets the axle or chassis of the vehicle. Angled teeth in posts prevent accidental release of load - the more weight applied, the tighter the post is locked. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.
Description Image Product Buy Pricing (Ex VAT) Load Capacity Capacity Each Capacity Capacity Pair Maximum Working Height Minimum Working Height Nett Weight Type
Sealey AAS3000 Axle Stands (Pair) 3tonne Capacity per Stand Auto Rise Ratchet
Sealey AAS3000 Axle Stands (Pair) 3tonne Capacity per Stand Auto Rise Ratchet
Standard range
Order code: 94-2249
MPN: AAS3000

Despatched within 2 working days - 50 in stock
1+ £98.99
Price per unit Ex VAT
3tonne 3tonne 6tonne 510mm 343mm 10.96kg Axle Stand
Sealey AAS5000 Axle Stands (Pair) 5tonne Capacity per Stand Auto Rise Ratchet
Sealey AAS5000 Axle Stands (Pair) 5tonne Capacity per Stand Auto Rise Ratchet
Standard range
Order code: 94-2250
MPN: AAS5000

Despatched within 2 working days - 50 in stock
1+ £125.34
Price per unit Ex VAT
5tonne 5tonne 10tonne per pair. 10tonne 620mm 400mm 15.95kg Axle Stand
Sealey AAS10000 Axle Stands (Pair) 10tonne Capacity per Stand Auto Rise Ratchet
Sealey AAS10000 Axle Stands (Pair) 10tonne Capacity per Stand Auto Rise Ratchet
Standard range
Order code: 94-2251
MPN: AAS10000

Despatched within 2 working days - 20 in stock
1+ £272.30
Price per unit Ex VAT
10tonne 10tonne 20tonne per pair. 20tonne 775mm 510mm 37.28kg Axle Stand

Trustpilot