Sealey AAS10000 Axle Stands (Pair) 10tonne Capacity per Stand Auto Rise Ratchet

MPN
AAS10000
Brand
Sealey
EAN-13
5054511097894
Order Code
94-2251
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £272.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ratchet type axle stands, with cast iron support posts. Auto Rise feature operated by pulling the lever, allowing gas assisted crutch to rise automatically until it meets the axle or chassis of the vehicle. Angled teeth in posts prevent accidental release of load - the more weight applied, the tighter the post is locked. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.
  • Min./Max. Working Height: 510/775mm.
  • Capacity: 20 Tonne per pair.
  • Ratchet type axle stand, with cast iron support post.
  • Auto Rise operated by lever, allowing gas assisted post to rise.
  • Angled treads in post prevent accidental release of load - the more weight applied, the tighter the post is locked.
  • Full width crutch for safe support of load.
  • Sold in pairs.
  • Model No. AAS10000



Type Axle Stand
Load Capacity 10tonne
Capacity 20tonne per pair.
Capacity Each 10tonne
Capacity Pair 20tonne
Maximum Working Height 775mm
Minimum Working Height 510mm
Nett Weight 37.28kg

Reviews

Be the first to submit a review

Trustpilot