Sealey AAS5000 Axle Stands (Pair) 5tonne Capacity per Stand Auto Rise Ratchet

MPN
AAS5000
Brand
Sealey
EAN-13
5054511097887
Order Code
94-2250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £125.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ratchet type axle stands, with cast iron support posts. Auto Rise feature operated by pulling the lever, allowing gas assisted crutch to rise automatically until it meets the axle or chassis of the vehicle. Angled teeth in posts prevent accidental release of load - the more weight applied, the tighter the post is locked. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.
  • Min./Max. Working Height: 400/620mm.
  • Capacity: 10 Tonne per pair.
  • Ratchet type axle stand, with cast iron support post.
  • Auto Rise operated by lever, allowing gas assisted post to rise.
  • Angled treads in post prevent accidental release of load - the more weight applied, the tighter the post is locked.
  • Full width crutch for safe support of load.
  • Sold in pairs.
  • Model No. AAS5000



Type Axle Stand
Load Capacity 5tonne
Capacity 10tonne per pair.
Capacity Each 5tonne
Capacity Pair 10tonne
Maximum Working Height 620mm
Minimum Working Height 400mm
Nett Weight 15.95kg

Reviews

Be the first to submit a review

Trustpilot