Scotch SUPER33+-25X33 Electrical Tape 33m x 25mm Moisture-Resistant

MPN
7000043003
Brand
3M
GTIN-14
00054007089490
Order Code
10-5601
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Scotch SUPER33+-25X33 electrical tape measures 33 metres in length and 25 millimetres in width. It is designed for excellent performance in electrical insulation and protection with robust weather resistance. Typical applications include insulating electrical connections and providing mechanical protection for various electrical fittings.
Type Electrical Tape
Width 25mm
Length 33m
Colour Black
Adhesive Type Gum
Breakout force 26 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 25 mm
Discharge voltage 600V
Maximum Temperature +105
Min. temperature -18
Series Scotch®
Thickness 0.178mm

Reviews

Be the first to submit a review

Trustpilot