Scotch S5066B6 Packaging Tape 66m x 50mm Light Brown 1 Piece

MPN
S5066B6
Brand
Scotch
GTIN-14
08021684153884
Order Code
10-5590
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Scotch S5066B6 is a light brown packaging tape measuring 66 metres long and 50 mm wide. It is manufactured by Scotch, known for its durability and strong adhesion. This tape is ideal for sealing boxes and packages in both commercial and personal settings.
Type Packaging tape
Width 50mm
Length 66m
Colour Light brown
Adhesive Type Acrylic
Carrier Material Polypropylene
Dimensions (L x W) 66 m x 50 mm
Material Acrylic
Thickness 0.17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot