Christmas Opening Hours and Delivery Dates here
Scotch PTD2093EL-24-SNEW Blue Masking Film 27.4m x 60cm 1 piece

Scotch PTD2093EL-24-SNEW Blue Masking Film 27.4m x 60cm 1 piece

Order Code:

12-9153

Brand: Scotch MPN: PTD2093EL-24-SNEW EAN-13: 0051141937496
  • Country of Origin: Switzerland
  • View All

Discontinued


Scotch PTD2093EL-24-SNEW cover sheets are made by Scotch and feature a transparent blue design. They measure 27.4 m in length and 60 cm in width, providing sufficient coverage for various projects. These sheets are typically used for protecting surfaces during painting and decorating tasks.
Type Cover sheets
Width 60cm
Length 27.4m
Colour Blue (transparent)
Adhesive tape features No-residue
Dimensions (L x W) 27.4 m x 60 cm
Series ScotchBlue™

Trustpilot