Scotch 9691233 Adhesive Film Transparent Strong Temp-Resistant 33m x 12mm

MPN
9691233
Brand
Scotch
GTIN-14
04054596814813
Order Code
10-5586
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.75
50+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Scotch 9691233 adhesive film, measuring 33 m by 12 mm is durable and transparent. It is ideal for securing and sealing tasks. This product is commonly used in office or home environments for efficient binding and repair work.
Type Adhesive film
Width 12mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Material High-strength acrylic adhesive 300
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot