Scotch 9691216 Adhesive Film 16.5m x 12mm Clear High Adhesion Tape

MPN
9691216
Brand
Scotch
GTIN-14
05010027794146
Order Code
10-5585
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Scotch 9691216 adhesive film is a transparent tape measuring 16.5 metres long and 12 millimetres wide. This durable adhesive product is suitable for a variety of bonding and sealing tasks. It is ideal for use in offices, schools, and homes for light repairs and sealing envelopes.
Type Adhesive film
Width 12mm
Length 16.5m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 16.5 m x 12 mm
Material High-strength acrylic adhesive 300
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot