Scotch 9545NY15 Cloth Tape Yellow 50m x 15mm Water-Repellent Removable

MPN
9545NY15
Brand
Scotch
GTIN-14
04046719687114
Order Code
10-5582
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Scotch 9545NY15 cloth tape, featuring a length of 50 m and a width of 15 mm. This durable yellow tape is ideal for bundling, reinforcing, and colour-coding tasks. It offers reliable performance for both professional and DIY applications.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 50m
Colour Yellow
Breakout force 102 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 15 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot