Scotch 9545NW15 Cloth Tape 50m x 15mm Water-Repellent Easy-Removal

MPN
9545NW15
Brand
Scotch
GTIN-14
04046719687145
Order Code
10-5580
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Scotch 9545NW15 cloth tape measures 50 metres in length and 15 millimetres in width. This durable adhesive tape features a strong cloth backing and is ideal for various applications including bundling, sealing, and repairing. Typical uses include temporary repairs, taping cables, and securing items.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 50m
Colour White
Breakout force 99 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 15 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot