Scotch 9545NNGR Cloth Tape Green 50m x 19mm Durable Water-Repellent

MPN
9545NNGR
Brand
Scotch
GTIN-14
04046719687176
Order Code
10-5577
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Scotch 9545NNGR cloth tape. This tape is 50 metres long and 19 millimetres wide, providing excellent durability and strong adhesion. Ideal for general-purpose sealing, bundling, and protecting surfaces in various settings.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Green
Breakout force 95 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot