Scotch 9545NG19 Cloth Tape 50m x 19mm Grey Durable Water-resistant

MPN
9545NG19
Brand
Scotch
GTIN-14
04046719687237
Order Code
10-5575
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.68
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This Scotch 9545NG19 cloth tape is grey in colour. This tape measures 50 metres in length and 19 millimetres in width, providing a strong and durable adhesive solution. It's typically used for bundling, sealing, or surface protection in various applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Grey
Breakout force 93 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot