Scotch 924633 Transfer Tape 33m x 6mm Transparent Temp-Resist Strong Hold

MPN
924633
Brand
Scotch
GTIN-14
04054596814929
Order Code
10-5568
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Scotch 924633 transfer tape is a transparent adhesive tape measuring 33 metres by 6 millimetres. It is ideal for bonding lightweight materials in craft, art, and scrapbooking projects. Manufactured by Scotch, this tape offers precise application with a strong adhesive.
Type Transfer Tape
Width 6mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 6 mm
Material Medium-firm Acrylic
Pressure Sensitive
Acrylate adhesive 400 with high initial adhesion
Maximum Temperature 70°C
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot