Scotch 9241255 Adhesive Film Transparent 55mx12mm High UV Resistance

MPN
9241255
Brand
Scotch
GTIN-14
04054596814875
Order Code
10-5565
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.09 £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Scotch 9241255 adhesive film, measuring 55 m in length and 12 mm in width. This transparent adhesive film is ideal for joining and sealing tasks. Typical applications include crafting, office use, and general repairs.
Type Adhesive film
Width 12mm
Length 55m
Colour Transparent
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Dimensions (L x W) 55 m x 12 mm
Material Acrylate adhesive 400 with high initial adhesion
Rack size 483 mm (19")
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot