Scotch 89561950 Filament Tape 50mx19mm Reinforced BOPP Synthetic Rubber

MPN
89561950
Brand
Scotch
GTIN-14
08000280442370
Order Code
10-5554
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Inc VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Scotch 89561950 Filament tape is white and measures 50 metres in length by 19 millimetres in width. It features strong filaments for high tensile strength and secure sealing. This tape is typically used for bundling and reinforcing applications.
Type Filament Tape
Width 19mm
Length 50m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 19 mm
Misc Attribute 8956
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot