Scotch 7000080564 Tape dispenser Black Barrel width 25mm Length 66m

MPN
7000080564
Brand
Scotch
GTIN-14
03134375299282
Order Code
17-5692
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.39 £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Scotch 3M 7000080564 is a precise tape dispenser designed for engineers who require efficient and reliable tape application. The dispenser accommodates a barrel width of 25 mm and a tape length of 66 m, which ensures extended usability before replacement is necessary. Typically used in environments where consistent and clean cuts are essential, such as in automotive assembly, electronics manufacturing, and packaging operations, this product is engineered for optimal performance. The alternate description for this model, 1554160 - Scotch 7000080564, underscores its compatibility and ease of integration within various industrial processes. Its robust construction aligns with the demands of high-usage settings, making it an indispensable tool in technical and mechanical workshops.
Type Tape dispenser
Length 66m
Colour Black
Adhesive Yes

Reviews

Be the first to submit a review

Trustpilot