3M™ Extra Heavy Duty Duct Tape 389, White, 100 mm x 50 m, 0.26 mm

MPN
7000111467
Brand
3M
GTIN-14
04046719648283
Order Code
10-5548
Country of Origin
Japan

Discontinued


The Scotch 389W100 cloth tape comes in white and measures 50 m by 10 cm. It is known for its strong adhesion and durability, making it suitable for a variety of binding and sealing tasks. Typical applications include reinforcing book spines or securing cables.
Type Gaffer, Duct, Cloth Tape
Width 10cm
Length 50m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 10 cm

Trustpilot