Scotch 34445050N Packaging Tape 50m x 50mm Brown; Low-Noise; Paper

Image Representative of Range

Scotch 34445050N Packaging Tape 50m x 50mm Brown; Low-Noise; Paper

MPN
34445050N
Brand
Scotch
GTIN-14
04054596582552
Order Code
12-9137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Scotch offers a packaging tape measuring 50 metres in length and 50 millimetres in width, designed for secure sealing. It features a robust brown adhesive, ideal for packaging and shipping needs. This product is suitable for both personal and commercial use, ensuring packages are protected during transit.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot