3M™ Scotch® Box Sealing Tape 309, Transparent, 50 mm x 66 m, 0.05 mm

Image Representative of Range

3M™ Scotch® Box Sealing Tape 309, Transparent, 50 mm x 66 m, 0.05 mm

MPN
7000095501
Brand
3M
GTIN-14
08021684220364
Order Code
12-9136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Scotch 309T5066 packaging tape, manufactured by Scotch, is a transparent tape measuring 66 metres in length and 50 millimetres in width. It is ideal for securely sealing cartons and packages. This durable tape is perfect for both home and office use in packaging applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene
Dimensions (L x W) 66 m x 50 mm
Material Polypropylene
Series Scotch® 309
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot