Scola DKAC2l/24 Scola First Acrylic 2L Brilliant Red

MPN
DKAC2L/24
Brand
Scola
EAN-13
5017741023637
Order Code
21-0219
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Scola First Acrylic is the perfect paint for budding young artists! This vibrant acrylic paint offers a fun and easy introduction to the colourful world of acrylics. Featuring a smooth consistency and brilliant hues, Scola Acrylic inspires creativity while providing a mess-free experience. With endless possibilities on canvas, paper, or any other surface. Retains brush strokes and facilitates colour mixing and blending. It can also be thinned down for watercolour techniques, staining and dry brush work.
  • Brilliant Red Acrylic
  • Suitable from1yr +
  • Retains brush strokes to facilitate mixing and blending
  • Good open time
  • Semi gloss finish
  • Can be thinned for water colour techniques and dry brushing
  • Wheat and gluten free
  • Supplied in 2L bottles
Type Acrylic
Colour Brilliant Red
Size 2L

Reviews

Be the first to submit a review

Trustpilot