Scola First Acrylic Paint, 2L

Scola Brand: Scola
Scola First Acrylic is the perfect paint for budding young artists! These vibrant acrylic paints offer a fun and easy introduction to the colourful world of acrylics. Featuring a smooth consistency and brilliant hues, Scola Acrylic inspires creativity while providing a mess-free experience. With endless possibilities on canvas, paper, or any other surface. Retains brush strokes and facilitates colour mixing and blending. It can also be thinned down for watercolour techniques, staining and dry brush work.
Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Scola DKAC2L/38 Scola First Acrylic 2L Black
Scola DKAC2L/38 Scola First Acrylic 2L Black
Standard range
Order code: 21-0214
MPN: DKAC2L/38

Out of stock2 due on 10/11/2026
1+ £10.27
Price per unit Ex VAT
Black Acrylic 2L
Scola DKAC2l/29 Scola First Acrylic 2L Brilliant Blue
Scola DKAC2l/29 Scola First Acrylic 2L Brilliant Blue
Standard range
Order code: 21-0215
MPN: DKAC2L/29

Out of stock3 due on 24/11/2026
1+ £10.27
Price per unit Ex VAT
Brilliant Blue Acrylic 2L
Scola DKAC2l/36 Scola First Acrylic 2L Brilliant Green
Scola DKAC2l/36 Scola First Acrylic 2L Brilliant Green
Standard range
Order code: 21-0216
MPN: DKAC2L/36

Despatched same day - 12 in stockAdditional quantity lead time 14 days
1+ £10.27
Price per unit Ex VAT
Brilliant Green Acrylic 2L
Scola DKAC2l/24 Scola First Acrylic 2L Brilliant Red
Scola DKAC2l/24 Scola First Acrylic 2L Brilliant Red
Standard range
Order code: 21-0219
MPN: DKAC2L/24

Despatched same day - 9 in stockAdditional quantity lead time 14 days
1+ £10.27
Price per unit Ex VAT
Brilliant Red Acrylic 2L
Scola DKAC2l/21 Scola First Acrylic 2lt Brilliant Yellow
Scola DKAC2l/21 Scola First Acrylic 2lt Brilliant Yellow
Standard range
Order code: 21-0221
MPN: DKAC2L/21

Despatched same day - 1 in stockAdditional 10 due on 01/12/2026
1+ £10.27
Price per unit Ex VAT
Brilliant Yellow Acrylic 2L
Scola DKAC2l/43 Scola First Acrylic 2lt White
Scola DKAC2l/43 Scola First Acrylic 2lt White
Standard range
Order code: 21-0223
MPN: DKAC2L/43

Out of stock7 due on 10/11/2026
1+ £10.27
Price per unit Ex VAT
White Acrylic 2L

Trustpilot