Scola DDI600/38 Drawing Ink 600ml Black

MPN
DDI600/38
Brand
Scola
EAN-13
5017741024191
Order Code
21-0195
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

Scola Drawing Inks are permanent water-based inks that offer intense, fully inter-mixable, and waterproof colours. They can be diluted for beautiful wash effects, and they are wheat and gluten-free. Please note that while the black ink is both lightfast and waterproof, other colours are not lightfast, so avoid hanging illustrations in strong lights. Perfect for art classrooms in schools.
  • Black Ink
  • Intense colours which are fully inter-mixable and waterproof
  • Can be diluted for wash effects
  • Black ink is lightfast and waterproof, all other colours are not light-fast
  • Wheat and Gluten free
  • Supplied in 600ml bottles
Type Drawing ink
Colour Black
Size 600ml

Reviews

Be the first to submit a review

Trustpilot