SCOLA DDI600/24 SCO DRAWING INK 600ML BRILLIANT RED

MPN
DDI600/24
Brand
Scola
EAN-13
5017741024214
Order Code
21-0293
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Scola DDI600/24 SCO Drawing Ink in Brilliant Red is an art supply known for its intense colours and fully inter-mixable properties. The ink is waterproof and can be diluted for wash effects, making it suitable for various artistic and technical applications. It is also wheat and gluten free, ensuring accessibility for those with specific dietary concerns.
  • Brilliant Red Ink
  • Intense colours which are fully inter-mixable and waterproof
  • Can be diluted for wash effects
  • Black ink is lightfast and waterproof, all other colours are not light-fast
  • Wheat and Gluten free
  • Supplied in 600ml bottles
Type Drawing Ink
Colour Brilliant Red
Size 600ml

Reviews

Be the first to submit a review

Trustpilot