SCO DRAWING INK 600ML

Scola Brand: Scola
Scola SCO Drawing Ink is an art supply known for its intense colours and fully inter-mixable properties. The ink is waterproof and can be diluted for wash effects, making it suitable for various artistic and technical applications. It is also wheat and gluten free, ensuring accessibility for those with specific dietary concerns.
Description Image Product Buy Pricing (Ex VAT) Colour Type Size
SCOLA DDI600/29 SCO DRAWING INK 600ML BRILLIANT BLUE
SCOLA DDI600/29 SCO DRAWING INK 600ML BRILLIANT BLUE
Standard range
Order code: 21-0261
MPN: DDI600/29

Despatched same day - 11 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Brilliant Blue Drawing Ink 600ml
SCOLA DDI600/36 SCO DRAWING INK 600ML BRILLIANT GREEN
SCOLA DDI600/36 SCO DRAWING INK 600ML BRILLIANT GREEN
Standard range
Order code: 21-0275
MPN: DDI600/36

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Brilliant Green Drawing Ink 600ml
SCOLA DDI600/24 SCO DRAWING INK 600ML BRILLIANT RED
SCOLA DDI600/24 SCO DRAWING INK 600ML BRILLIANT RED
Standard range
Order code: 21-0293
MPN: DDI600/24

Despatched same day - 9 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Brilliant Red Drawing Ink 600ml
SCOLA DDI600/21 SCO DRAWING INK 600ML BRILLIANT YELLOW
SCOLA DDI600/21 SCO DRAWING INK 600ML BRILLIANT YELLOW
Standard range
Order code: 21-0294
MPN: DDI600/21

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Brilliant Yellow Drawing Ink 600ml
SCOLA DDI600/43 SCO DRAWING INK 600ML WHITE
SCOLA DDI600/43 SCO DRAWING INK 600ML WHITE
Standard range
Order code: 21-0295
MPN: DDI600/43

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
White Drawing Ink 600ml
SCOLA DDI600/22 SCO DRAWING INK 600ML ORANGE
SCOLA DDI600/22 SCO DRAWING INK 600ML ORANGE
Standard range
Order code: 21-0296
MPN: DDI600/22

Despatched same day - 9 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Orange Drawing Ink 600ml
SCOLA DDI600/28 SCO DRAWING INK 600ML VIOLET
SCOLA DDI600/28 SCO DRAWING INK 600ML VIOLET
Standard range
Order code: 21-0297
MPN: DDI600/28

Pre-orderContact us for availability
1+ £5.85
Price per unit Ex VAT
Violet Drawing Ink 600ml
SCOLA DDI600/39 SCO DRAWING INK 600ML BURNT UMBER
SCOLA DDI600/39 SCO DRAWING INK 600ML BURNT UMBER
Standard range
Order code: 21-0298
MPN: DDI600/39

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Burnt Umber Drawing Ink 600ml
SCOLA DDI600/20 SCO DRAWING INK 600ML LEMON
SCOLA DDI600/20 SCO DRAWING INK 600ML LEMON
Standard range
Order code: 21-0299
MPN: DDI600/20

Despatched same day - 16 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Lemon Drawing Ink 600ml
SCOLA DDI600/33 SCO DRAWING INK 600ML TURQUOISE
SCOLA DDI600/33 SCO DRAWING INK 600ML TURQUOISE
Standard range
Order code: 21-0301
MPN: DDI600/33

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £5.85
Price per unit Ex VAT
Turquoise Drawing Ink 600ml

Trustpilot