Scola DAMW2LT/38 Washable Readymix 2L Black

MPN
DAMW2LT/38
Brand
Scola
EAN-13
5017741025334
Order Code
21-0249
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Scola Washable Readymix Paint is the perfect choice for young artists, offering vibrant, fully intermixable colours that inspire creativity. Specially formulated to wash off skin and most fabrics easily, this paint ensures easy clean-up. Available in 30% recycled plastic bottles, it can be used straight from the bottle or diluted with water for a colour wash effect. Ideal for schools, nurseries, and home use, Scola Washable Readymix Paint dries to a beautiful matte finish and is safe for children aged 1 and above.
  • Black
  • Colours are fully inter-mixable
  • Children can explore how colours interact by mixing them themselves
  • Perfect for group painting activities that encourage social skills, such as sharing pots, taking turns, and collaborating
  • Dries to matt finish
  • Wheat and gluten-free
  • Suitable for age 1+
  • Supplied in 2L bottles
Type Ready mixed paint
Colour Black
Size 2L

Reviews

Be the first to submit a review

Trustpilot