SCI R13-423L RED 30A Toggle Switch 12VDC 1P 12V On-Off

MPN
R13-423L RED
Brand
SCI
Order Code
63-2847

Discontinued


An SPST panel mount toggle switch with a red LED in the tip of the lever which lights up when the switch is in the 'On' position.

The switch has a built-in resistor enabling the LED to operate from a 12V DC supply.


  • Illuminated tip lever
  • Light colour: red
  • Bulb type: LED with integrated resistor for 12V DC
  • Body colour: black
  • Connections: blade terminal 6.3mm
  • Front panel thickness: Max 10mm
  • Function: latching
  • Mounting diameter: 12.2mm
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type: R13-423L Red
Contact Configuration On / off
Current Rating (Amps) 30A
Illumination Type Red
Connections blade terminal 6.3mm
Front panel thickness Max 10mm
Illuminated tip lever
Type Toggle switch

Questions

*Question functionality currently disabled
Question by: Product code: 63-2847

Q. Data sheet please

A. Hi Moneer, thank you for your question. Please see here for the datasheet.

Question by: Product code: 63-2847

Q. What is the thread size on this switch?

A. Hi Doug, thank you for your question. These have a M12 x 0.75mm thread, please see the data sheet.


Trustpilot