SCI R13-29B High Current DPDT On-on Toggle Switch

MPN
R13-29B
Brand
SCI
Order Code
75-0254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.33
25+ £2.97
100+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,038 in stockAdditional quantity lead time 9 months

High current DPDT toggle switch from SCI with On-On operation.


  • 20A contact current
  • 250VAC contact voltage
  • Solder lug terminal
  • M12 thread
  • Lever actuator
  • Dimensions 18 x 15 x 30mm
  • Panel cut-out 12mm
  • 6.3mm solder tag termination
  • Metal lever and frame
  • Nickel plated brass bushing, phenolic base
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 20A
Illumination Type None
Actuator Colour Chrome
Type Toggle switch

Questions

*Question functionality currently disabled
Question by: Product code: 75-0254

Q. will it work at 24 Volts DC with 20 Amps of current. My application involves the peltier units.

A. Hi Arij. Thank you for your question. This switch will be rated at around 10A at 24V DC. It might be worth considering using a small switch to activate a relay with suitable high power contacts.

Reviews

Be the first to submit a review

Trustpilot