SCI R13-203LP B/R RED SPST Fat Illum Toggle Switch Red LED

MPN
R13-203LP B/R RED
Brand
SCI
Order Code
75-0370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock32 due on 19/01/2027


Fat illuminated SPST push fit toggle switch from SCI. The switch has a lever which is lit when the switch is in the On position.


  • Red illumination
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 25A
  • Panel cut-out diameter 24mm
  • 6.3mm quick connect terminals
  • SCI R13-203LP series
Mounting Type Panel Mount
Contact Configuration SPST
Current Rating (Amps) 25A
Illumination Type Red
Illumination Colour Red
Type Toggle switch

Questions

*Question functionality currently disabled
Question by: Product code: 75-0370

Q. The item picture on your website is described as part number R13 203LP B/R RED but the data sheet while still refering to this manufacturers reference number shows a different picture. Which picture is correct please?.

A. Hi John. Thank you for your question. Our picture is correct. The manufacturer uses a generic image on their data sheets.

Reviews

Be the first to submit a review

Trustpilot