Christmas Opening Hours and Delivery Dates here
Schützinger SPS 2381 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Schützinger SPS 2381 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Order Code:

06-7799

Brand: Schutzinger MPN: SPS 2381 Ni / RT EAN-13: 4064161290263

Discontinued


The Schützinger SPS 2381 Ni / RT is a safety test probe featuring a 4 mm socket and a red colour for easy identification. This spring-loaded test probe is designed to ensure secure and reliable contact during testing procedures. Common applications include use in electrical testing and measurement for various devices and equipment.
Type Safety test probe
Nominal Current 5A
Nominal Voltage 1000V
Colour Red
Connection 4 mm socket
Max. resistance 5mΩ
Nominal current - rounded value 5A
Tip material Steel

Trustpilot