Schützinger SICH 6.35x32 Micro fuse 6.35mm x 32mm 1.6A 1000V 10 pieces

Order Code:

17-5684

Brand: Schutzinger MPN: SICH 6.35x32 1000V 1.6 A DMI EAN-13: 2050006602607

Discontinued


Schützinger SICH 6.35x32 Micro Fuse 6.35mm x 32mm 1.6A 1000V, identified by Manufacturer's Part Number 2343089, is a precision-engineered component designed for high-voltage protection applications. This fuse, with its dimensions of 6.35 mm by 32 mm, is engineered to handle a current rating of 1.6 amperes and withstand voltages up to 1000 volts, making it suitable for a variety of demanding electrical environments. Typical applications for this micro fuse include use in industrial control systems, power distribution units, and advanced electronics equipment where precise current limiting is crucial for safeguarding sensitive components. The Schützinger SICH 6.35x32 fuse is noted for its reliability and adherence to rigorous safety and performance standards required in high-voltage systems. This makes it an essential part in environments where electrical integrity and safety are non-negotiable.
Type SICH 6.35x32 1000V 1.6 A DMI
Length 32mm
Diameter 6.35mm
Content 10
Dimensions (Ø x L) 6.35 mm x 32 mm
Nominal Current 1.6A
Nominal current - rounded value 1.6A
Nominal Voltage 1000V
Product Type Micro fuse

You may also like


Trustpilot