Schützinger DI SAB 6922 Ni/BL Safety Surface-Mount Socket Blue 1pc

Image Representative of Range

Schützinger DI SAB 6922 Ni/BL Safety Surface-Mount Socket Blue 1pc

MPN
DI SAB 6922 Ni / BL
Brand
Schutzinger
EAN-13
2050006625200
Order Code
06-7145
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.61
10+ £3.29
100+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Schützinger DI SAB 6922 Ni / BL is a safety surface-mount socket designed for secure electrical connections, available in blue. This 2mm or 4mm jack socket is ideal for laboratory use and offers compatibility with Hirschmann connectors. It is commonly used in safe, controlled environments requiring reliable jack plug connections.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Scoop-proof Yes
Type Safety surface-mount socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot