Schützinger Bench & Research and Development Safety surface-mount socket 615180

Schützinger manufactures safety surface-mount sockets available in various colours as part of a comprehensive electrical components range.
Description Image Product Buy Pricing (Ex VAT) Connector Type Colour Plug / Socket Mounting Direction Insulated Connection Contact Material Insulation Material Nominal Current Scoop-proof Type Voltage Rating
Schützinger DI SAB 6922 Ni/BL Safety Surface-Mount Socket Blue 1pc
Schützinger DI SAB 6922 Ni/BL Safety Surface-Mount Socket Blue 1pc
Standard range
Order code: 06-7145
MPN: DI SAB 6922 Ni / BL

Despatched within 4 working days - 17 in stock
2+ £3.61
10+ £3.29
100+ £3.22
Price per unit Ex VAT
2mm Socket Blue Socket Straight (Panel) Yes Screws Nickel plated PA 6.6 UL94 - V2 32A Yes Safety surface-mount socket 1000V
Schützinger DI SAB 6922 Ni/RT Surface-Mount Socket Safety Red 1 Piece
Schützinger DI SAB 6922 Ni/RT Surface-Mount Socket Safety Red 1 Piece
Standard range
Order code: 06-7147
MPN: DI SAB 6922 Ni / RT

Despatched within 4 working days - 7 in stock
2+ £3.53
10+ £3.22
100+ £3.15
Price per unit Ex VAT
Red Socket Straight (Panel) Yes Screws Nickel plated PA 6.6 UL94 - V2 32A Yes Safety surface-mount socket 1000V

Trustpilot