Schützinger Bench & Research and Development Accessories Safety socket 615170

The Schützinger safety sockets are a series of coloured electrical components designed for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Plug / Socket Mounting Direction Insulated Connection Contact Material Insulation Material Jack Diameter Nominal Current Scoop-proof Type Voltage Rating
Schützinger DI SEB 6448 Ni/GE Safety Socket Yellow 1pc
Schützinger DI SEB 6448 Ni/GE Safety Socket Yellow 1pc
Standard range
Order code: 06-7189
MPN: DI SEB 6448 Ni / GE

Despatched within 4 working days - 9 in stock
3+ £1.88
Price per unit Ex VAT
Yellow Socket Straight (Panel) Yes Pins Nickel plated PA 6.6 UL94 - V2 4mm 24A Yes Safety socket 1000V
Schützinger DI SEB 6448 Ni/GN Safety Socket Green 1pc
Schützinger DI SEB 6448 Ni/GN Safety Socket Green 1pc
Standard range
Order code: 06-7191
MPN: DI SEB 6448 Ni / GN

Despatched within 4 working days - 22 in stock
2+ £2.22
Price per unit Ex VAT
Green Socket Straight (Panel) Yes Pins Nickel plated PA 6.6 UL94 - V2 4mm 24A Yes Safety socket 1000V
Schützinger DI SEB 6448 Ni/RT Safety Socket Red 1pc
Schützinger DI SEB 6448 Ni/RT Safety Socket Red 1pc
Standard range
Order code: 06-7193
MPN: DI SEB 6448 Ni / RT

Despatched within 4 working days - 35 in stock
2+ £2.03
Price per unit Ex VAT
Red Socket Straight (Panel) Yes Pins Nickel plated PA 6.6 UL94 - V2 4mm 24A Yes Safety socket 1000V
Schützinger DI SEB 6448 Ni/SW Safety Socket Black 1pc Durable Design
Schützinger DI SEB 6448 Ni/SW Safety Socket Black 1pc Durable Design
Standard range
Order code: 06-7195
MPN: DI SEB 6448 Ni / SW

Despatched within 4 working days - 55 in stock
3+ £1.90
Price per unit Ex VAT
Black Socket Straight (Panel) Yes Pins Nickel plated PA 6.6 UL94 - V2 4mm 24A Yes Safety socket 1000V

Trustpilot