Schützinger DI SEB 6448 Ni/SW Safety Socket Black 1pc Durable Design

Image Representative of Range

Schützinger DI SEB 6448 Ni/SW Safety Socket Black 1pc Durable Design

MPN
DI SEB 6448 Ni / SW
Brand
Schutzinger
EAN-13
2050006600559
Order Code
06-7195
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £2.01
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Schützinger DI SEB 6448 Ni / SW is a black safety socket designed for secure laboratory connections. It accommodates both 2 mm and 4 mm jack plugs, ensuring compatibility with various Hirschmann connectors. Typical applications include safe electrical testing and measurement tasks in laboratory settings.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot