Schützinger DI SEB 6448 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6448 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 6448 Ni / GE
Brand
Schutzinger
EAN-13
2050006600528
Order Code
06-7189
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.16
10+ £2.00
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Schützinger DI SEB 6448 Ni / GE is a safety socket designed for secure electrical connections, featuring a 4 mm jack socket. It is manufactured by Schützinger and is commonly used in laboratory and testing environments for its reliable safety attributes. This socket is an ideal choice for applications requiring robust and efficient electrical connectivity.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot