Schützinger DI SEB 6448 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 6448 Ni/RT Safety Socket Red 1pc

MPN
DI SEB 6448 Ni / RT
Brand
Schutzinger
EAN-13
2050006600542
Order Code
06-7193
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.15
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Schützinger DI SEB 6448 Ni / RT Safety Socket is a 4 mm jack socket designed for secure laboratory connections, providing reliable safety features. This red socket is ideal for use in educational and professional laboratory environments, where safety and precision are paramount. Manufactured by Schützinger, it offers robust construction and compatibility with Hirschmann connectors.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot