Schurter PFRA.020 Multi-Fuse cutoff 60V DC WxH 3.00x20.30mm 1pc

MPN
PFRA.020
Brand
Schurter
EAN-13
2050010273459
Order Code
17-5629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Schurter PFRA.020, also known by the alternate description 3306353, is a multi-fuse cutoff component engineered for reliable performance in electronics requiring dimension precision and specific electrical safety standards. This device measures 3.00 by 20.30 millimetres and is rated for a maximum voltage of 60 volts DC, making it suitable for a wide range of low- to medium-voltage applications. With its compact design and dependable cutoff functionality, the PFRA.020 is ideal for integration into equipment such as power supplies, control circuits, and automotive systems, where overcurrent protection is critical to prevent damage to sensitive components. Designed and manufactured by Schurter, this fuse meets stringent industry standards, ensuring consistent reliability and performance across diverse operational conditions.
Type Multifuse cutoffs
Voltage - Max 60V
Content 1
Height 20.30mm
Nominal Voltage 60V DC
Size/ Dimension (W x H) 3.00 mm x 20.30 mm
Width 3.00mm

Reviews

Be the first to submit a review

Trustpilot