Schurter --Conrad PFRA.010 659423

Schurter Brand: Schurter
Schurter PFRA.010 PFRA Multifuse is a robust overcurrent protection device designed to operate in a range of electrical applications. With a voltage rating of 60V DC, this multifuse measures 3.00mm by 20.30mm, making it compact enough for space-sensitive designs. This product, also known by the alternate description 3306351 - Schurter PFRA.010, is engineered to provide reliable circuit protection by interrupting excessive current flow and thus preventing potential damage to sensitive components. Its application is particularly suited to the protection of power supplies, telecommunications devices, and consumer electronics where maintaining system integrity is crucial. The Schurter PFRA.010 is an ideal choice for engineers seeking dependable performance in high-stakes environments.
Description Image Product Buy Pricing (Ex VAT) Type Voltage - Max Content Height Nominal Voltage Size/ Dimension Width
Schurter PFRA.010 PFRA Multifuse cutoff 60V DC 3.00mm x 20.30mm 1pc
Schurter PFRA.010 PFRA Multifuse cutoff 60V DC 3.00mm x 20.30mm 1pc
Standard range
Order code: 17-5628
MPN: PFRA.010

Despatched within 4 working days - 52 in stock
10+ £0.447
Price per unit Ex VAT
Multifuse cutoffs 60V 1 20.30mm 60V DC (W x H) 3.00 mm x 20.30 mm 3.00mm
Schurter PFRA.020 Multi-Fuse cutoff 60V DC WxH 3.00x20.30mm 1pc
Schurter PFRA.020 Multi-Fuse cutoff 60V DC WxH 3.00x20.30mm 1pc
Standard range
Order code: 17-5629
MPN: PFRA.020

Despatched within 4 working days - 230 in stock
10+ £0.470
Price per unit Ex VAT
Multifuse cutoffs 60V 1 20.30mm 60V DC (W x H) 3.00 mm x 20.30 mm 3.00mm

Trustpilot