Schurter PFRA.010 PFRA Multifuse cutoff 60V DC 3.00mm x 20.30mm 1pc

MPN
PFRA.010
Brand
Schurter
EAN-13
2050010273435
Order Code
17-5628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Schurter PFRA.010 PFRA Multifuse is a robust overcurrent protection device designed to operate in a range of electrical applications. With a voltage rating of 60V DC, this multifuse measures 3.00mm by 20.30mm, making it compact enough for space-sensitive designs. This product, also known by the alternate description 3306351 - Schurter PFRA.010, is engineered to provide reliable circuit protection by interrupting excessive current flow and thus preventing potential damage to sensitive components. Its application is particularly suited to the protection of power supplies, telecommunications devices, and consumer electronics where maintaining system integrity is crucial. The Schurter PFRA.010 is an ideal choice for engineers seeking dependable performance in high-stakes environments.
Type Multifuse cutoffs
Voltage - Max 60V
Content 1
Height 20.30mm
Nominal Voltage 60V DC
Size/ Dimension (W x H) 3.00 mm x 20.30 mm
Width 3.00mm

Reviews

Be the first to submit a review

Trustpilot