Schurter 3402.0016.11 SMD fuse 4A 63V DC Quick response F 1 pc

MPN
3402.0016.11
Brand
Schurter
EAN-13
2050010271721
Order Code
17-5614
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
10+ £0.675
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Schurter 3402.0016.11 is a surface-mounted device (SMD) fuse designed for quick response applications, rated at 4A and 63V DC. This product, alternatively described as 3306251, features a fusible element optimised for rapid interruption of overcurrents, ensuring effective protection of sensitive electronic circuits. Its compact SMD form factor aids in space-efficient circuit board designs, making it suitable for use in consumer electronics, telecommunications equipment, and other applications requiring reliable circuit protection. Renowned for precision and reliability, Schurter's fuse exhibits low internal resistance and a fast acting characteristic, ideal for safeguarding against short circuits and overload conditions.
Type SMD fuse
Current Rating 4A
Voltage Rating 63V DC
Fuse Speed Fast
Package Type SMD
Content 1
Length 7.40mm
Nominal Current 4.00A
Nominal current - rounded value 4A
Release characteristics Quick response -F-

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot